UF5408-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,23692 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 859
Unit Price: 1,60000 €
Datasheet

Similar


onsemi
In Stock: 787
Unit Price: 1,08000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 040
Unit Price: 2,97000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 109
Unit Price: 3,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 544
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22 632
Unit Price: 0,66000 €
Datasheet
Diode 1000 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

UF5408-TP

DigiKey Part Number
UF5408-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF5408-TP
Description
DIODE STANDARD 1000V 3A DO201AD
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types