TL431ALP-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 510
Unit Price: 0,38000 €
Datasheet
Shunt Voltage Reference IC Programmable 2.5V 36 V V 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Programmable 2.5V 36 V V 100 mA TO-92
Micro Commercial Components Corporate Video

TL431ALP-BP

DigiKey Part Number
353-TL431ALP-BP-ND
Manufacturer
Manufacturer Product Number
TL431ALP-BP
Description
IC VREF SHUNT ADJ TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Programmable 2.5V 36 VV 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Programmable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
-
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
2.475V ~ 37V
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types