
TBL404-TP | |
|---|---|
DigiKey Part Number | 353-TBL404-TP-ND |
Manufacturer | |
Manufacturer Product Number | TBL404-TP |
Description | BRIDGE RECT 1PHASE 400V 4A TBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,21331 € | 383,96 € |
| Unit Price without VAT: | 0,21331 € |
|---|---|
| Unit Price with VAT: | 0,25597 € |

