


BZT52B12JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B12JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B12JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B12JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B12JSHE3-TP |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1 000 | 0,05825 € | 58,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04847 € | 145,41 € |
| 6 000 | 0,04353 € | 261,18 € |
| 9 000 | 0,04101 € | 369,09 € |
| 15 000 | 0,03818 € | 572,70 € |
| 21 000 | 0,03650 € | 766,50 € |
| 30 000 | 0,03487 € | 1 046,10 € |
| 75 000 | 0,03128 € | 2 346,00 € |
| 150 000 | 0,02907 € | 4 360,50 € |
| 300 000 | 0,02797 € | 8 391,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

