


SR05-TP | |
|---|---|
DigiKey Part Number | SR05-TPMSTR-ND - Tape & Reel (TR) SR05-TPMSCT-ND - Cut Tape (CT) SR05-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR05-TP |
Description | TVS DIODE 5VWM 20VC SOT143 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,17018 € | 85,09 € |
| 1 000 | 0,13597 € | 135,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10844 € | 325,32 € |
| 6 000 | 0,09983 € | 598,98 € |
| 9 000 | 0,09617 € | 865,53 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |


