38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ24CAQ-TP

DigiKey Part Number
353-SMLJ24CAQ-TPTR-ND - Tape & Reel (TR)
353-SMLJ24CAQ-TPCT-ND - Cut Tape (CT)
353-SMLJ24CAQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ24CAQ-TP
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.12A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,99800 €9,98 €
1000,81240 €81,24 €
5000,68934 €344,67 €
1 0000,68469 €684,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55939 €1 678,17 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,41600 €