


AZ23C15WHE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C15WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C15WHE3-TP |
Description | DIODE ZENER ARRAY 15V SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 200 mW ±6% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06382 € | 191,46 € |
| 6 000 | 0,05759 € | 345,54 € |
| 9 000 | 0,05442 € | 489,78 € |
| 15 000 | 0,05085 € | 762,75 € |
| 21 000 | 0,04873 € | 1 023,33 € |
| 30 000 | 0,04668 € | 1 400,40 € |
| 75 000 | 0,04216 € | 3 162,00 € |
| 150 000 | 0,03967 € | 5 950,50 € |
| Unit Price without VAT: | 0,06382 € |
|---|---|
| Unit Price with VAT: | 0,07658 € |

