
RB521S-40HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB521S-40HE3-TPTR-ND - Tape & Reel (TR) 353-RB521S-40HE3-TPCT-ND - Cut Tape (CT) 353-RB521S-40HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-40HE3-TP |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,08762 € | 43,81 € |
| 1 000 | 0,07775 € | 77,75 € |
| 2 000 | 0,06944 € | 138,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,05652 € | 452,16 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

