


SMBJP6KE20CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE20CAQ-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE20CAQ-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE20CAQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE20CAQ-TP |
Description | TVS DIODE 20VWM 27.7VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,23150 € | 23,15 € |
| 500 | 0,18090 € | 90,45 € |
| 1 000 | 0,15346 € | 153,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11831 € | 354,93 € |
| 6 000 | 0,11488 € | 689,28 € |
| 9 000 | 0,11252 € | 1 012,68 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

