SMBJP6KE16CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 050
Unit Price: 6,48000 €
Datasheet

Similar


Bourns Inc.
In Stock: 38 517
Unit Price: 5,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15
Unit Price: 5,38000 €
Datasheet

Similar


YAGEO
In Stock: 29
Unit Price: 3,65000 €
Datasheet

Similar


YAGEO
In Stock: 250
Unit Price: 3,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74829 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,67670 €
Datasheet
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Micro Commercial Components Corporate Video

SMBJP6KE16CA-TP

DigiKey Part Number
SMBJP6KE16CA-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE16CA-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE16CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE16CA-TP
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
1000,15030 €15,03 €
5000,11210 €56,05 €
1 0000,09975 €99,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08404 €252,12 €
6 0000,07612 €456,72 €
9 0000,07208 €648,72 €
15 0000,06753 €1 012,95 €
21 0000,06484 €1 361,64 €
30 0000,06223 €1 866,90 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €