

SMBJP6KE11CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE11CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE11CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE11CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE11CA-TP |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 39.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10122 € | 50,61 € |
| 1 000 | 0,08321 € | 83,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08154 € | 244,62 € |
| 6 000 | 0,05147 € | 308,82 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

