



SMBJ75A-TP | |
|---|---|
DigiKey Part Number | SMBJ75A-TPMSTR-ND - Tape & Reel (TR) SMBJ75A-TPMSCT-ND - Cut Tape (CT) SMBJ75A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A-TP |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,12310 € | 12,31 € |
| 500 | 0,09466 € | 47,33 € |
| 1 000 | 0,08520 € | 85,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06799 € | 203,97 € |
| 6 000 | 0,06713 € | 402,78 € |
| 9 000 | 0,06578 € | 592,02 € |
| 15 000 | 0,05438 € | 815,70 € |
| 21 000 | 0,05324 € | 1 118,04 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

