



SMBJ10A-TP | |
|---|---|
DigiKey Part Number | SMBJ10A-TPMSTR-ND - Tape & Reel (TR) SMBJ10A-TPMSCT-ND - Cut Tape (CT) SMBJ10A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10A-TP |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,10470 € | 52,35 € |
| 1 000 | 0,09317 € | 93,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07849 € | 235,47 € |
| 6 000 | 0,07109 € | 426,54 € |
| 9 000 | 0,06732 € | 605,88 € |
| 15 000 | 0,06308 € | 946,20 € |
| 21 000 | 0,06056 € | 1 271,76 € |
| 30 000 | 0,05812 € | 1 743,60 € |
| 75 000 | 0,05276 € | 3 957,00 € |
| 150 000 | 0,05144 € | 7 716,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

