


SMB10J54AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J54AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J54AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 11.48A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 11.48A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12579 € | 377,37 € |
| 6 000 | 0,11488 € | 689,28 € |
| 9 000 | 0,10932 € | 983,88 € |
| 15 000 | 0,10307 € | 1 546,05 € |
| 21 000 | 0,09937 € | 2 086,77 € |
| 30 000 | 0,09577 € | 2 873,10 € |
| 75 000 | 0,09216 € | 6 912,00 € |
| Unit Price without VAT: | 0,12579 € |
|---|---|
| Unit Price with VAT: | 0,15095 € |


