


SMB10J20AHE3-TP | |
---|---|
DigiKey Part Number | 353-SMB10J20AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J20AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 30.86A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 30.86A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,12586 € | 377,58 € |
6 000 | 0,11494 € | 689,64 € |
9 000 | 0,10938 € | 984,42 € |
15 000 | 0,10313 € | 1 546,95 € |
21 000 | 0,09943 € | 2 088,03 € |
30 000 | 0,09583 € | 2 874,90 € |
75 000 | 0,09221 € | 6 915,75 € |
Unit Price without VAT: | 0,12586 € |
---|---|
Unit Price with VAT: | 0,15103 € |