


SMAJ4751AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4751AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ4751AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ4751AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4751AQ-TP |
Description | DIODE ZENER 30V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 100 | 0,21190 € | 21,19 € |
| 500 | 0,15990 € | 79,95 € |
| 1 000 | 0,14311 € | 143,11 € |
| 2 000 | 0,12898 € | 257,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,10792 € | 809,40 € |
| 15 000 | 0,09936 € | 1 490,40 € |
| 22 500 | 0,09500 € | 2 137,50 € |
| 37 500 | 0,09010 € | 3 378,75 € |
| 52 500 | 0,08720 € | 4 578,00 € |
| 75 000 | 0,08438 € | 6 328,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

