


SMAJ180AQ-TP | |
---|---|
DigiKey Part Number | 353-SMAJ180AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ180AQ-TP |
Description | TVS DIODE 180VWM 291.6V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 291.6V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 291.6V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,08270 € | 413,50 € |
10 000 | 0,07548 € | 754,80 € |
15 000 | 0,07179 € | 1 076,85 € |
25 000 | 0,06765 € | 1 691,25 € |
35 000 | 0,06520 € | 2 282,00 € |
50 000 | 0,06282 € | 3 141,00 € |
125 000 | 0,06005 € | 7 506,25 € |
Unit Price without VAT: | 0,08270 € |
---|---|
Unit Price with VAT: | 0,09924 € |