SM6S26AHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,02817 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,13551 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 1,11977 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 520
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,44741 €
Datasheet
New at DigiKey
DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S26AHE3-TP

DigiKey Part Number
353-SM6S26AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6S26AHE3-TP
Description
TVS DIODE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
42.1V Clamp 109A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
109A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,18967 €892,25 €
1 5001,10948 €1 664,22 €
2 2501,10442 €2 484,94 €
Manufacturers Standard Package
Unit Price without VAT:1,18967 €
Unit Price with VAT:1,42760 €