Diode 100 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SK510AHE3-LTP

DigiKey Part Number
353-SK510AHE3-LTPTR-ND - Tape & Reel (TR)
353-SK510AHE3-LTPCT-ND - Cut Tape (CT)
353-SK510AHE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK510AHE3-LTP
Description
DIODE SCHOTTKY 100V 5A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33200 €3,32 €
1000,21190 €21,19 €
5000,15990 €79,95 €
1 0000,14311 €143,11 €
2 0000,12898 €257,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11366 €568,30 €
10 0000,10419 €1 041,90 €
15 0000,09936 €1 490,40 €
25 0000,09394 €2 348,50 €
35 0000,09073 €3 175,55 €
50 0000,08761 €4 380,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €