DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-2144AB

SK36Q-TP

DigiKey Part Number
353-SK36Q-TPTR-ND - Tape & Reel (TR)
353-SK36Q-TPCT-ND - Cut Tape (CT)
353-SK36Q-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK36Q-TP
Description
DIODE SCHOTTKY 60V 3A DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
132pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,39300 €3,93 €
1000,28320 €28,32 €
5000,21658 €108,29 €
1 0000,19508 €195,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15162 €454,86 €
6 0000,15012 €900,72 €
9 0000,14696 €1 322,64 €
15 0000,14441 €2 166,15 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70800 €