Similar

SIL04P06Y-TP | |
|---|---|
DigiKey Part Number | 353-SIL04P06Y-TP-ND |
Manufacturer | |
Manufacturer Product Number | SIL04P06Y-TP |
Description | MOSFET P-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A 1.56W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.27 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 505 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27356 € | 820,68 € |
| Unit Price without VAT: | 0,27356 € |
|---|---|
| Unit Price with VAT: | 0,32827 € |


