


SICU0860P-TP | |
|---|---|
DigiKey Part Number | 353-SICU0860P-TPTR-ND - Tape & Reel (TR) 353-SICU0860P-TPCT-ND - Cut Tape (CT) 353-SICU0860P-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU0860P-TP |
Description | DIODE SIL CARBIDE 650V 8A TO252 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 36 µA @ 650 V | |
Capacitance @ Vr, F | 346pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 6,31600 € | 63,16 € |
| 100 | 4,69900 € | 469,90 € |
| 500 | 4,01094 € | 2 005,47 € |
| 1 000 | 3,90954 € | 3 909,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,90954 € | 9 773,85 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 11,01600 € |

