N-Channel 30 V 2.5A 1W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 2.5A 1W Surface Mount SOT-23
SOT 23

SI2304-13P

DigiKey Part Number
353-SI2304-13PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2304-13P
Description
MOSFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.5A 1W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06583 €658,30 €
20 0000,06039 €1 207,80 €
30 0000,05762 €1 728,60 €
50 0000,05451 €2 725,50 €
70 0000,05266 €3 686,20 €
100 0000,05099 €5 099,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06583 €
Unit Price with VAT:0,07900 €