P-Channel 20 V 1.2A (Ta) 300mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.2A (Ta) 300mW Surface Mount SOT-323
SOT 323

SI2101AHE3-TP

DigiKey Part Number
353-SI2101AHE3-TP-ND
Manufacturer
Manufacturer Product Number
SI2101AHE3-TP
Description
Interface
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.2A (Ta) 300mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
130mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,07911 €237,33 €
Unit Price without VAT:0,07911 €
Unit Price with VAT:0,09493 €