


SK84L-TP | |
|---|---|
DigiKey Part Number | SK84L-TPMSTR-ND - Tape & Reel (TR) SK84L-TPMSCT-ND - Cut Tape (CT) SK84L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK84L-TP |
Description | DIODE SCHOTTKY 40V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,58400 € | 5,84 € |
| 100 | 0,38280 € | 38,28 € |
| 500 | 0,29606 € | 148,03 € |
| 1 000 | 0,26810 € | 268,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24452 € | 733,56 € |
| 6 000 | 0,21470 € | 1 288,20 € |
| 9 000 | 0,21338 € | 1 920,42 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |










