

SF22G-TP | |
---|---|
DigiKey Part Number | SF22G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF22G-TP |
Description | DIODE STANDARD 100V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,04476 € | 179,04 € |
8 000 | 0,04029 € | 322,32 € |
12 000 | 0,03801 € | 456,12 € |
20 000 | 0,03545 € | 709,00 € |
28 000 | 0,03393 € | 950,04 € |
40 000 | 0,03246 € | 1 298,40 € |
100 000 | 0,02922 € | 2 922,00 € |
200 000 | 0,02722 € | 5 444,00 € |
Unit Price without VAT: | 0,04476 € |
---|---|
Unit Price with VAT: | 0,05371 € |