Diode 600 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5JLHE3-TP

DigiKey Part Number
353-S5JLHE3-TPTR-ND - Tape & Reel (TR)
353-S5JLHE3-TPCT-ND - Cut Tape (CT)
353-S5JLHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5JLHE3-TP
Description
DIODE STANDARD 600V 5A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41100 €4,11 €
1000,26390 €26,39 €
5000,20066 €100,33 €
1 0000,18024 €180,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15429 €462,87 €
6 0000,14122 €847,32 €
9 0000,13456 €1 211,04 €
15 0000,12707 €1 906,05 €
21 0000,12264 €2 575,44 €
30 0000,11833 €3 549,90 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €