8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ12N10Y-TP

DigiKey Part Number
353-MCQ12N10Y-TPTR-ND - Tape & Reel (TR)
353-MCQ12N10Y-TPCT-ND - Cut Tape (CT)
353-MCQ12N10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ12N10Y-TP
Description
N-CHANNEL MOSFET,SOP-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 12A 3.1W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1135 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,89200 €8,92 €
1000,59640 €59,64 €
5000,46954 €234,77 €
1 0000,42872 €428,72 €
2 0000,41974 €839,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36549 €1 461,96 €
8 0000,34292 €2 743,36 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,69200 €