
RM1800E-TP | |
|---|---|
DigiKey Part Number | RM1800E-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM1800E-TP |
Description | DIODE STD 1800V 500MA DO214AC |
Customer Reference | |
Detailed Description | Diode 1800 V 500mA Surface Mount DO-214AC (SMAE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMAE) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


