
EMVH500GRA221MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH500GRA221MLH0STR-ND - Tape & Reel (TR) 565-EMVH500GRA221MLH0SCT-ND - Cut Tape (CT) 565-EMVH500GRA221MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500GRA221MLH0S |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500GRA221MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,44400 € | 24,44 € |
| 50 | 1,96620 € | 98,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,71274 € | 299,73 € |
| 350 | 1,60491 € | 561,72 € |
| 525 | 1,55053 € | 814,03 € |
| 875 | 1,48992 € | 1 303,68 € |
| 1 225 | 1,45429 € | 1 781,51 € |
| 1 750 | 1,41989 € | 2 484,81 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,32000 € |

