TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIW75N65F-BP

DigiKey Part Number
353-MIW75N65F-BP-ND
Manufacturer
Manufacturer Product Number
MIW75N65F-BP
Description
IGBT TRENCH FS 650V 75A TO-247-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 75 A 395 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 75A
Power - Max
395 W
Switching Energy
2.64mJ (on), 920µJ (off)
Input Type
Standard
Gate Charge
130 nC
Td (on/off) @ 25°C
34ns/183ns
Test Condition
400V, 75A, 8Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 8003,00055 €5 400,99 €
Unit Price without VAT:3,00055 €
Unit Price with VAT:3,60066 €