CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2376YFJ-CE2

DigiKey Part Number
846-TLR2376YFJ-CE2TR-ND - Tape & Reel (TR)
846-TLR2376YFJ-CE2CT-ND - Cut Tape (CT)
846-TLR2376YFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2376YFJ-CE2
Description
TLR SERIES, AUTOMOTIVE HIGH PREC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1.7 µV
Current - Supply
1.245mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 302
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,52300 €15,23 €
251,39040 €34,76 €
1001,24430 €124,43 €
2501,17468 €293,67 €
5001,14160 €570,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,06170 €2 654,25 €
5 0001,03972 €5 198,60 €
7 5001,02872 €7 715,40 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,47200 €