

P4KE200A-TP | |
|---|---|
DigiKey Part Number | P4KE200A-TPMSTR-ND - Tape & Reel (TR) P4KE200A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE200A-TP |
Description | TVS DIODE 171VWM 274VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,10476 € | 52,38 € |
| 1 000 | 0,09323 € | 93,23 € |
| 2 000 | 0,08350 € | 167,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07296 € | 364,80 € |
| 10 000 | 0,06644 € | 664,40 € |
| 15 000 | 0,06311 € | 946,65 € |
| 25 000 | 0,05938 € | 1 484,50 € |
| 35 000 | 0,05716 € | 2 000,60 € |
| 50 000 | 0,05501 € | 2 750,50 € |
| 125 000 | 0,05147 € | 6 433,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

