
MURSD860A-TP | |
---|---|
DigiKey Part Number | 353-MURSD860A-TPTR-ND - Tape & Reel (TR) 353-MURSD860A-TPCT-ND - Cut Tape (CT) 353-MURSD860A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURSD860A-TP |
Description | DIODE STANDARD 600V 8A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,54600 € | 5,46 € |
100 | 0,42980 € | 42,98 € |
500 | 0,33396 € | 166,98 € |
1 000 | 0,30308 € | 303,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,26965 € | 674,12 € |
5 000 | 0,22517 € | 1 125,85 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82800 € |