


| MUR7560B-BP | |
|---|---|
| DigiKey Part Number | 353-MUR7560B-BPTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MUR7560B-BP | 
| Description | DIODE STANDARD 600V 75A TO247AD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 600 V 75A Through Hole TO-247AD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 75A | |
| Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 60 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 50 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
| Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-247AD | |
| Operating Temperature - Junction | -55°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 800 | 1,16722 € | 2 101,00 € | 
| Unit Price without VAT: | 1,16722 € | 
|---|---|
| Unit Price with VAT: | 1,40066 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France