
MT3512A-BP | |
|---|---|
DigiKey Part Number | 353-MT3512A-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT3512A-BP |
Description | BRIDGE RECT 3P 1.2KV 35A MT-35A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MT-35A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, MT-35A | |
Supplier Device Package | MT-35A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,27115 € | 1 308,46 € |
| Unit Price without VAT: | 3,27115 € |
|---|---|
| Unit Price with VAT: | 3,92538 € |


