
GBJA808-BP | |
|---|---|
DigiKey Part Number | 353-GBJA808-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBJA808-BP |
Description | BRIDGE RECT 1PHASE 800V 8A JA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole JA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, JA | |
Supplier Device Package | JA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,36667 € | 550,00 € |
| Unit Price without VAT: | 0,36667 € |
|---|---|
| Unit Price with VAT: | 0,44000 € |

