
MMSZ5246BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5246BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5246BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5246BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246BHE3-TP |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06206 € | 31,03 € |
| 1 000 | 0,05479 € | 54,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04552 € | 136,56 € |
| 6 000 | 0,03959 € | 237,54 € |
| 9 000 | 0,03286 € | 295,74 € |
| 15 000 | 0,03266 € | 489,90 € |
| 21 000 | 0,03255 € | 683,55 € |
| 30 000 | 0,03243 € | 972,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

