
MMSZ5228BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5228BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5228BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5228BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5228BHE3-TP |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06206 € | 31,03 € |
| 1 000 | 0,05479 € | 54,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04552 € | 136,56 € |
| 6 000 | 0,04084 € | 245,04 € |
| 9 000 | 0,03845 € | 346,05 € |
| 15 000 | 0,03576 € | 536,40 € |
| 21 000 | 0,03417 € | 717,57 € |
| 30 000 | 0,03262 € | 978,60 € |
| 75 000 | 0,02923 € | 2 192,25 € |
| 150 000 | 0,02713 € | 4 069,50 € |
| 300 000 | 0,02582 € | 7 746,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

