


MMSTA56HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSTA56HE3-TPTR-ND - Tape & Reel (TR) 353-MMSTA56HE3-TPCT-ND - Cut Tape (CT) 353-MMSTA56HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA56HE3-TP |
Description | TRANS PNP 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,12200 € | 3,05 € |
| 100 | 0,09020 € | 9,02 € |
| 250 | 0,07464 € | 18,66 € |
| 500 | 0,06506 € | 32,53 € |
| 1 000 | 0,05704 € | 57,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04537 € | 136,11 € |
| 6 000 | 0,04071 € | 244,26 € |
| 9 000 | 0,03832 € | 344,88 € |
| 15 000 | 0,03565 € | 534,75 € |
| 21 000 | 0,03406 € | 715,26 € |
| 30 000 | 0,03252 € | 975,60 € |
| 75 000 | 0,02913 € | 2 184,75 € |
| 150 000 | 0,02704 € | 4 056,00 € |
| 300 000 | 0,02573 € | 7 719,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

