


MMS8050HE3-H-TP | |
|---|---|
DigiKey Part Number | 353-MMS8050HE3-H-TPTR-ND - Tape & Reel (TR) 353-MMS8050HE3-H-TPCT-ND - Cut Tape (CT) 353-MMS8050HE3-H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS8050HE3-H-TP |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMS8050HE3-H-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05412 € | 27,06 € |
| 1 000 | 0,04769 € | 47,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03948 € | 118,44 € |
| 6 000 | 0,03534 € | 212,04 € |
| 9 000 | 0,03322 € | 298,98 € |
| 15 000 | 0,03084 € | 462,60 € |
| 21 000 | 0,02943 € | 618,03 € |
| 30 000 | 0,02806 € | 841,80 € |
| 75 000 | 0,02505 € | 1 878,75 € |
| 150 000 | 0,02319 € | 3 478,50 € |
| 300 000 | 0,02163 € | 6 489,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |











