Parametric Equivalent



MMDT2907AHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMDT2907AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDT2907AHE3-TP |
Description | TRANS 2PNP 60V 600MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 60V 600mA 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05357 € | 160,71 € |
| 6 000 | 0,04820 € | 289,20 € |
| 9 000 | 0,04546 € | 409,14 € |
| 15 000 | 0,04239 € | 635,85 € |
| 21 000 | 0,04056 € | 851,76 € |
| 30 000 | 0,03879 € | 1 163,70 € |
| 75 000 | 0,03490 € | 2 617,50 € |
| 150 000 | 0,03250 € | 4 875,00 € |
| Unit Price without VAT: | 0,05357 € |
|---|---|
| Unit Price with VAT: | 0,06428 € |


