Similar




MMBZ5222B-TP | |
|---|---|
DigiKey Part Number | MMBZ5222B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5222B-TP |
Description | DIODE ZENER 2.5V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02661 € | 79,83 € |
| 6 000 | 0,02367 € | 142,02 € |
| 9 000 | 0,02216 € | 199,44 € |
| 15 000 | 0,02047 € | 307,05 € |
| 21 000 | 0,01947 € | 408,87 € |
| 30 000 | 0,01849 € | 554,70 € |
| 75 000 | 0,01635 € | 1 226,25 € |
| 150 000 | 0,01502 € | 2 253,00 € |
| 300 000 | 0,01391 € | 4 173,00 € |
| Unit Price without VAT: | 0,02661 € |
|---|---|
| Unit Price with VAT: | 0,03193 € |


