


MMBT5550-TP | |
---|---|
DigiKey Part Number | MMBT5550-TPMSTR-ND - Tape & Reel (TR) MMBT5550-TPMSCT-ND - Cut Tape (CT) MMBT5550-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5550-TP |
Description | TRANS NPN 140V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08700 € | 0,87 € |
100 | 0,05390 € | 5,39 € |
500 | 0,03914 € | 19,57 € |
1 000 | 0,03433 € | 34,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,02820 € | 84,60 € |
6 000 | 0,02511 € | 150,66 € |
9 000 | 0,02353 € | 211,77 € |
15 000 | 0,02175 € | 326,25 € |
21 000 | 0,02069 € | 434,49 € |
30 000 | 0,01967 € | 590,10 € |
75 000 | 0,01741 € | 1 305,75 € |
150 000 | 0,01602 € | 2 403,00 € |
300 000 | 0,01485 € | 4 455,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18000 € |