MMBT1815-L-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 098
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 881
Unit Price: 0,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 899
Unit Price: 0,26000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 10 464
Unit Price: 0,14000 €
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBT1815-L-TP

DigiKey Part Number
353-MMBT1815-L-TP-ND
Manufacturer
Manufacturer Product Number
MMBT1815-L-TP
Description
TRANS NPN 50V 0.15A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes