Diode 180 V 200mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 180 V 200mA Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBD1501-TP

DigiKey Part Number
MMBD1501TPMSTR-ND - Tape & Reel (TR)
MMBD1501TPMSCT-ND - Cut Tape (CT)
MMBD1501TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD1501-TP
Description
DIODE STANDARD 180V 200MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 180 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBD1501-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
180 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 180 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
1000,05100 €5,10 €
5000,03698 €18,49 €
1 0000,03244 €32,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,02260 €67,80 €
6 0000,02238 €134,28 €
9 0000,02216 €199,44 €
15 0000,02113 €316,95 €
21 0000,01502 €315,42 €
30 0000,01391 €417,30 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €