
MIW50N65AS2Y-BP | |
|---|---|
DigiKey Part Number | 353-MIW50N65AS2Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW50N65AS2Y-BP |
Description | IGBT TRENCH FS 650V 80A TO-247AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 50A | |
Power - Max | 283 W | |
Switching Energy | 1.89mJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 23ns/83ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 148 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,43421 € | 2 581,58 € |
| Unit Price without VAT: | 1,43421 € |
|---|---|
| Unit Price with VAT: | 1,72105 € |

