
MIUZ100R12GJTL-BP | |
|---|---|
DigiKey Part Number | 353-MIUZ100R12GJTL-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIUZ100R12GJTL-BP |
Description | IGBT MODULE 1200V 100A 535W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 100 A 535 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 535 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 5800 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,61000 € | 31,61 € |
| 25 | 21,24480 € | 531,12 € |
| 100 | 19,53710 € | 1 953,71 € |
| Unit Price without VAT: | 31,61000 € |
|---|---|
| Unit Price with VAT: | 37,93200 € |

