


| MCU3D6N04YQ-TP | |
|---|---|
| DigiKey Part Number | 353-MCU3D6N04YQ-TPTR-ND - Tape & Reel (TR) 353-MCU3D6N04YQ-TPCT-ND - Cut Tape (CT) 353-MCU3D6N04YQ-TPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCU3D6N04YQ-TP | 
| Description | N-CHANNEL MOSFET,DPAK | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 110A (Tc) 93W (Tj) Surface Mount TO-252 (DPAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 3.6mOhm @ 50A, 10V | |
| Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 32.7 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 2371 pF @ 20 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 93W (Tj) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-252 (DPAK) | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,21000 € | 1,21 € | 
| 10 | 0,76500 € | 7,65 € | 
| 100 | 0,50710 € | 50,71 € | 
| 500 | 0,39658 € | 198,29 € | 
| 1 000 | 0,36102 € | 361,02 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,32252 € | 806,30 € | 
| 5 000 | 0,29872 € | 1 493,60 € | 
| 7 500 | 0,28660 € | 2 149,50 € | 
| 12 500 | 0,27862 € | 3 482,75 € | 
| Unit Price without VAT: | 1,21000 € | 
|---|---|
| Unit Price with VAT: | 1,45200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France