


MCQ4828A-TP | |
|---|---|
DigiKey Part Number | MCQ4828A-TPMSTR-ND - Tape & Reel (TR) MCQ4828A-TPMSCT-ND - Cut Tape (CT) MCQ4828A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4828A-TP |
Description | MOSFET 2N-CH 60V 4.5A 8SOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 30V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,81900 € | 8,19 € |
| 100 | 0,54370 € | 54,37 € |
| 500 | 0,42540 € | 212,70 € |
| 1 000 | 0,38732 € | 387,32 € |
| 2 000 | 0,35529 € | 710,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32836 € | 1 313,44 € |
| 8 000 | 0,30571 € | 2 445,68 € |
| 12 000 | 0,29418 € | 3 530,16 € |
| 20 000 | 0,28123 € | 5 624,60 € |
| 28 000 | 0,28004 € | 7 841,12 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

